Yamaichi, F-MS 8 Way Right Angle SIM Memory Card Connector, Solder
- RS Stock No.:
- 237-704
- Mfr. Part No.:
- FMS006Z-2001-1
- Brand:
- Yamaichi
Get a bulk buy discount
Add 25 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$8.63
(exc. GST)
$9.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.63 | - |
| 25 - 74 | $8.43 | $5.00 |
| 75 - 199 | $8.16 | $35.25 |
| 200 - 399 | $8.00 | $126.00 |
| 400 + | $7.84 | $316.00 |
*price indicative
- RS Stock No.:
- 237-704
- Mfr. Part No.:
- FMS006Z-2001-1
- Brand:
- Yamaichi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Product Type | Memory Card Connector | |
| Card Type | SIM | |
| Gender | Male | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | F-MS | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Product Type Memory Card Connector | ||
Card Type SIM | ||
Gender Male | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series F-MS | ||
- COO (Country of Origin):
- JP
SIM Card Connector
SIM card connector in both cover types and push-push type versions
Conforms to GSM11.11 standard for the European mobile phone systems
Push-push types allow smooth extraction by push-in/push-out eject mechanism
Low profile cover version has one touch locking lid, which requires only one push for locking or release
Glass filled insulator, UL940V-0
Mating cycles 5000
