Schneider Electric, NSX, Lv4 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 90 kA, Fixed
- RS Stock No.:
- 849-4141
- Mfr. Part No.:
- LV429807
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,289.21
(exc. GST)
$1,418.13
(inc. GST)
- RS Stock No.:
- 849-4141
- Mfr. Part No.:
- LV429807
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Lv4 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 90kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 161mm | |
| Standards/Approvals | CCC, EAC, IEC 60947-2, Marine | |
| Width | 140mm | |
| Depth | 86mm | |
| Tripping Characteristics | LSoI | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Product Type Molded Case Circuit Breaker | ||
Series Lv4 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 90kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 161mm | ||
Standards/Approvals CCC, EAC, IEC 60947-2, Marine | ||
Width 140mm | ||
Depth 86mm | ||
Tripping Characteristics LSoI | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Compact NSX100N Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
Related links
- Schneider Electric Lv4 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 100A Fixed

