Schneider Electric, NSX, Lv4 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 849-4084
- Mfr. Part No.:
- LV429690
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,360.14
(exc. GST)
$1,496.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,360.14 |
*price indicative
- RS Stock No.:
- 849-4084
- Mfr. Part No.:
- LV429690
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Lv4 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 86mm | |
| Standards/Approvals | Marine, IEC 60947-2, EAC, CCC | |
| Width | 140mm | |
| Height | 161mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Product Type Molded Case Circuit Breaker | ||
Series Lv4 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 86mm | ||
Standards/Approvals Marine, IEC 60947-2, EAC, CCC | ||
Width 140mm | ||
Height 161mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type L, Type I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Compact NSX100H Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
Related links
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 100A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 100A Fixed
