Eaton, PN1 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 80 kA, Floor
- RS Stock No.:
- 628-8048
- Mfr. Part No.:
- 259140 PN1-63
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$329.43
(exc. GST)
$362.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 5 | $329.43 |
| 6 + | $322.46 |
*price indicative
- RS Stock No.:
- 628-8048
- Mfr. Part No.:
- 259140 PN1-63
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PN1 | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 80kA | |
| Mount Type | Floor | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC, EN, VDE | |
| Width | 145mm | |
| Depth | 84.5mm | |
| Height | 155.2mm | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Series PN1 | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 80kA | ||
Mount Type Floor | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC, EN, VDE | ||
Width 145mm | ||
Depth 84.5mm | ||
Height 155.2mm | ||
Reset Actuator Type Lever | ||
Eaton MCCB, 1 Pole, 80kA Breaking Capacity - PN1 Series - 259140 PN1-63
Safeguard industrial circuits using this MCCB from Eaton. The thermal-magnetic operation of this unit protects systems from overvoltage and short-circuits to limit electrical damage from surges and faults. A current rating of 63A and breaking capacity of 80kA make it able to handle high-power applications. The MCCB has a single switch to manually turn a circuit on and off. This allows maintenance and repairs on wiring and machines to be carried out safely.
• Long mechanical lifespan of 20,000 operations for durability
• Sealed against finger and back-of-hand contact with live parts to protect workers from electric shocks
• Wide operating temperature between -25°C and +70 °C for use in harsh conditions
What's the difference between an MCCB and an MCB?
Although both MCCBs (moulded case circuit breakers) and MCBs (miniature circuit breakers) interrupt an electric circuit when a fault is detected, they're not the same. The main distinction is that MCCBs are designed for higher loads. MCBs have a low breaking capacity, while MCCBs have a high and low breaking capacity.
Main Switch Disconnectors
Manual switch type
Rated voltage 690Vac
PN1 and PN2 switches cannot be operated remotely
PN1 type dimensions H145 x D68 x W90mm
PN2 type dimensions H184 x D103 x W105mm
Note
Eaton formerly known as Moeller
Related links
- Eaton Breaking Capacity 2.8 kA
- Eaton Breaking Capacity 2.8 kA
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA20 Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton Switch Disconnector 63 A, 63A
