Schneider Electric - Easy Series, EasyPact CVS100, CVS250N Circuit Breaker 3-Pole 250A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-9773
- Mfr. Part No.:
- LV525453
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$2,394.86
(exc. GST)
$2,634.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,394.86 |
*price indicative
- RS Stock No.:
- 260-9773
- Mfr. Part No.:
- LV525453
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | EasyPact CVS100 | |
| Product Type | Circuit Breaker | |
| Series | CVS250N | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Screw | |
| Depth | 150 | |
| Standards/Approvals | No | |
| Width | 110 | |
| Height | 161mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range EasyPact CVS100 | ||
Product Type Circuit Breaker | ||
Series CVS250N | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 415V ac | ||
Terminal Type Screw | ||
Depth 150 | ||
Standards/Approvals No | ||
Width 110 | ||
Height 161mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type D | ||
- COO (Country of Origin):
- CN
The Schneider Electric 250A circuit breaker from EasyPact CVS250N. The rated breaking capacity(Ics) is 50kA at 415VAC,and complete range with Ics=100%Icu. The version of breaker is 3poles frame with detection on 3poles, also accompanied TM-D trip unit for thermal magnetic protection.
Excellent breaking capacity ensures circuit safety
Very high protection degree, also for extended rotary handle
Related links
- Schneider Electric - Easy Series CVS250N Circuit Breaker 3-Pole 250A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series CVS160N Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 250A
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 250A Back
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS160F Circuit Breaker 3-Pole 160A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 600A Fixed
