Schneider Electric - Easy Series, EasyPact CVS100, EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 40
- RS Stock No.:
- 260-9747
- Mfr. Part No.:
- LV510471
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$1,017.15
(exc. GST)
$1,118.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,017.15 |
*price indicative
- RS Stock No.:
- 260-9747
- Mfr. Part No.:
- LV510471
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | EasyPact CVS100 | |
| Product Type | Circuit Breaker | |
| Series | EasyPact CVS100-250 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 40kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 86mm | |
| Standards/Approvals | EN, GOST, IEC, RoHS | |
| Depth | 86mm | |
| Height | 161mm | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range EasyPact CVS100 | ||
Product Type Circuit Breaker | ||
Series EasyPact CVS100-250 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 40kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 86mm | ||
Standards/Approvals EN, GOST, IEC, RoHS | ||
Depth 86mm | ||
Height 161mm | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS250N circuit breaker is 3poles frame with detection on 3poles, also accompanied TM-D trip unit for thermal magnetic protection. It can be mounted by black plate or din rail, also through the door of class II switchboard without downgrading switchboard insulation.
Excellent breaking capacity ensures circuit safety
Easy installation without downgrading switchboard insulation
Related links
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 40
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 36
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 20
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS160F Circuit Breaker 3-Pole 160A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS250N Circuit Breaker 3-Pole 250A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series CVS160N Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA
