Schneider Electric - Easy Series, EasyPact CVS100, EasyPact CVS100-250 Circuit Breaker 3-Pole 50A, Breaking Capacity 36

Subtotal (1 unit)*

$658.96

(exc. GST)

$724.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$658.96

*price indicative

RS Stock No.:
260-9732
Mfr. Part No.:
LV510334
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Range

EasyPact CVS100

Product Type

Circuit Breaker

Series

EasyPact CVS100-250

Number of Poles

3

Current Rating

50A

Breaking Capacity

36kA

Rated AC Voltage

415V

Mount Type

Fixed

Terminal Type

Screw

Depth

110

Width

135

Standards/Approvals

EN, GOST, IEC, RoHS

Height

161mm

Break Time

Instantaneous

Tripping Characteristics

Type D

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IN
The Schneider Electric EasyPact CVS100F is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.

Outstanding durability

Modular design helps to increase the shop floor efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy