RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

$5,905.83

(exc. GST)

$6,496.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,905.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-8097
Mfr. Part No.:
C40F4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

400A

Breaking Capacity

85kA

Rated AC Voltage

800V

Mount Type

Fixed

Terminal Type

Front

Standards/Approvals

EN/IEC 60947-2, UL 508

Width

185mm

Height

255mm

Depth

110mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

Schneider Electric MCCB, 800V Rated AC Voltage, Fixed Mounting Style - C40F4


This MCCB is a durable circuit breaker suitable for industrial applications. With a 4 pole arrangement, it supports a rated current of 400A at 40°C. Its dimensions are 255mm in length, 185mm in width, and 110mm in depth, allowing for fixed mounting options in various electrical distribution scenarios. The device can withstand a breaking capacity of 85kA at maximum voltage, ensuring safety in challenging environments.

Features & Benefits


• 400A current rating for substantial load handling

• 85kA breaking capacity for robust short-circuit protection

• Designed for 800V rated operational voltage for varied applications

• Toggle switch reset for straightforward circuit management

• Fixed mounting style to simplify installation

Applications


• Facilitates reliable electrical distribution in commercial environments

• Compatible with industrial equipment and machinery

• Ideal for installations demanding high breaking capacities

• Appropriate for settings with strict safety standards

Can it handle short-circuit situations effectively?


Yes, it features a breaking capacity of 85kA for effective protection.

Will it be suitable for fixed mounting configurations?


Yes, the design specifically accommodates fixed mounting requirements.

Is it compliant with safety standards for industrial applications?


Yes, it adheres to relevant standards for operational safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy