RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$3,511.82

(exc. GST)

$3,863.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,511.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-7944
Mfr. Part No.:
C25N4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

250A

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CSA, EN/IEC 60947-2, IEC 60664-1, IEC 62262, UL 508, IEC 60529

Depth

86mm

Height

161mm

Width

140mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL
The Schneider Electric circuit breaker basic frame used for ComPacT NSX250B. ComPacT NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit and is compatible with any type of trip unit which has to be ordered separately. The dimensions are 105mm x 161mm x 86mm. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications.

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Ergonomic new toggle for easier breaker manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy