RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 260-7923
- Mfr. Part No.:
- C25H44V250
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,260.92
(exc. GST)
$12,387.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,260.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7923
- Mfr. Part No.:
- C25H44V250
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Standards/Approvals | EN/IEC 60947 | |
| Width | 140mm | |
| Depth | 86mm | |
| Height | 161mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Thermal | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Standards/Approvals EN/IEC 60947 | ||
Width 140mm | ||
Depth 86mm | ||
Height 161mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Thermal | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
MicroLogic 4.2 trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 70 kA
- Schneider Electric C25H Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 70 kA
