RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$5,256.10

(exc. GST)

$5,781.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,256.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-7931
Mfr. Part No.:
C25N3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

3

Current Rating

250A

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

105mm

Depth

86mm

Standards/Approvals

EN/IEC 60947-2, UL 508

Height

161mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL
The Schneider Electric Circuit breaker basic frame is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit. It can be equipped with a variety of optional functions and accessories.

Experience easier installation thanks to a new ergonomic front-plate design

Gain the confidence that all auxiliaries are on the right spot

Ergonomic new toggle for easier breaker manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy