Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-7708
- Mfr. Part No.:
- C12N4TM160L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,370.77
(exc. GST)
$3,707.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,370.77 |
*price indicative
- RS Stock No.:
- 260-7708
- Mfr. Part No.:
- C12N4TM160L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSXm | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Height | 137mm | |
| Width | 108mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSXm | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Height 137mm | ||
Width 108mm | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 80mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual oper
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 160A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 25 kA
