Schneider Electric, ComPact, Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA, Clip-on
- RS Stock No.:
- 178-7731
- Mfr. Part No.:
- LV426429
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,463.70
(exc. GST)
$2,710.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,463.70 |
*price indicative
- RS Stock No.:
- 178-7731
- Mfr. Part No.:
- LV426429
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Compact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 50kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 137mm | |
| Width | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | CCC, EN, EAC, CE, RoHS, IEC | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series Compact NSXm | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 50kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 137mm | ||
Width 137mm | ||
Depth 80mm | ||
Standards/Approvals CCC, EN, EAC, CE, RoHS, IEC | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Circuit Breaker Compact NSXm 160A 4P 50kA at 380/415V EverLink Lug
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A Clip-on
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A Clip-on
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 160A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 32A Clip-on
