Schneider Electric, ComPact NSX, C11F Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

$1,184.91

(exc. GST)

$1,303.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,184.91

*price indicative

RS Stock No.:
254-6316
Mfr. Part No.:
C11F4TM025L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact NSX

Series

C11F

Number of Poles

4

Current Rating

25A

Breaking Capacity

36kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

EverLink Cable Lug

Width

108mm

Standards/Approvals

EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 60947-2, IEC 62262

Height

137mm

Depth

80mm

Tripping Characteristics

Adjustable, Befestigt, Fest

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
PL

MCCBs


The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating

Ergonomic new toggle for easier breaker manual operation

Environmental performance of the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy