Schneider Electric, ComPact NSX, Compact NSXm Circuit Breaker 4-Pole 50A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

$5,515.18

(exc. GST)

$6,066.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,515.18

*price indicative

RS Stock No.:
119-402
Mfr. Part No.:
C11F44V050B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Range

ComPact NSX

Series

Compact NSXm

Number of Poles

4

Current Rating

50A

Breaking Capacity

36kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Width

108mm

Standards/Approvals

EN/IEC 60947

Depth

80mm

Height

144mm

Reset Actuator Type

Toggle

COO (Country of Origin):
PL
The Schneider Electric ComPacT NSXm 63F Circuit Breaker is a reliable and efficient solution for distribution applications. With a range of protective features and advanced technology, this circuit breaker ensures safety and performance in electrical systems.

Four poles for complete protection in distribution systems

Long-time and short-time protection settings for customizable usage

Integrated Earth-leakage protection with adjustable sensitivity

Compact design with horizontal and vertical mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy