Schneider Electric, ComPact NSX100F, ComPacT NSX Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 254-6289
- Mfr. Part No.:
- C10F4TM025
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,570.00
(exc. GST)
$1,727.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,570.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6289
- Mfr. Part No.:
- C10F4TM025
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX100F | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Width | 140mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX100F | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947 | ||
Width 140mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
MCCBs
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 16A Fixed
- Schneider Electric ComPacT NSX100F Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX100F Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- Schneider Electric C11F Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 36 kA
- Schneider Electric C10F Molded Case Circuit Breaker 4-Pole 100A Wall
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 63A Fixed
