RS Better World
Schneider Electric, ComPact NSX100F, C10F Circuit Breaker 3-Pole 100A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 254-6286
- Mfr. Part No.:
- C10F3TM100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,638.35
(exc. GST)
$1,802.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,638.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6286
- Mfr. Part No.:
- C10F3TM100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX100F | |
| Product Type | Circuit Breaker | |
| Series | C10F | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 86mm | |
| Height | 161mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX100F | ||
Product Type Circuit Breaker | ||
Series C10F | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 86mm | ||
Height 161mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
Schneider Electric C10F Series Circuit breaker, 3 Poles, 100A Current Rating - C10F3TM100
This circuit breaker is part of the compact range designed for industrial circuit protection. It features a robust thermal magnetic breaker with a current rating of 100A and offers a high breaking capacity of 36kA, making it suitable for electrical distribution. Its fixed mounting style ensures a stable installation, and it measures 105mm in width and 86mm in depth.
Features & Benefits
• Equipped with a thermal-magnetic trip unit for efficiency
• 36kA breaking capacity for effective overload protection
• Suitable for AC networks at 690V AC for versatility
• Fixed mount design enhances installation stability
• Adjusts for long-time protection to prevent faults
• Rated for 50000 mechanical durability cycles
Applications
• Used for electrical distribution in commercial settings
• Suitable for industrial equipment protection
• Ideal for installations with high operational voltage
• Employs thermal overload and short-circuit protection
Can it handle extreme ambient temperatures?
Yes, it operates between -25°C and 70°C.
Will it provide isolation?
Yes, it conforms to EN/IEC 60947-2 for isolation.
Is it suitable for vertical mounting?
Yes, it can be mounted both horisontally and vertically.
Related links
- Schneider Electric C10F Molded Case Circuit Breaker 4-Pole 100A Wall
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 16A Fixed
- Schneider Electric ComPacT NSX100F Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX100F Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 36 kA
- Schneider Electric C11F Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
