Schneider Electric, Acti 9, Clario, Librio, Prodis, A9N Molded Case Circuit Breaker, DIN Rail
- RS Stock No.:
- 248-3690
- Mfr. Part No.:
- A9N26476
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$182.65
(exc. GST)
$200.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.65 |
*price indicative
- RS Stock No.:
- 248-3690
- Mfr. Part No.:
- A9N26476
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Acti 9, Clario, Librio, Prodis | |
| Product Type | Molded Case Circuit Breaker | |
| Series | A9N | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Width | 18mm | |
| Depth | 73.5mm | |
| Height | 82.5mm | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti 9, Clario, Librio, Prodis | ||
Product Type Molded Case Circuit Breaker | ||
Series A9N | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Width 18mm | ||
Depth 73.5mm | ||
Height 82.5mm | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- BE
The Schneider Electric shunt trip release are designed for mounting in on symmetrical DIN rail. It has operational voltage 100 to 415 V ac and used screw clamp terminal connection. It is compatible with Acti 9 and it is suitability for isolation in the industrial sector to IEC/EN 60947-5-1.
Ambient air temperature for operation -25 to 50 °C
- RS Stock No. 0257948
- Mfr. Part No. 284407 NZM2/3-XUHIV20LK110-130AC
Each
$507.57
- RS Stock No. 1787868
- Mfr. Part No. LV426861
Each
$603.68
RS Better World
- RS Stock No. 1787888
- Mfr. Part No. LV426937
Each
$63.00
- RS Stock No. 0357060
- Mfr. Part No. BDF46025
Each
$2,162.28
Related links
- Schneider Electric Spacer for use with C120/C60 Miniature Circuit Breakers Duo
- Schneider Electric Acti 9 Smartlink Connecting Cable for use with Circuit Breaker
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 12 → 133V AC, 100 → 133V DC
- Schneider Electric Acti 9 iRBN Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker4P 440V AC 10 kA Breaking
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 440V AC 6 kA Breaking









