Schneider Electric, ComPact, Compact Molded Case Circuit Breaker 4-Pole 1.25kA, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$11,925.08

(exc. GST)

$13,117.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,925.08

*price indicative

RS Stock No.:
247-1815
Mfr. Part No.:
33480
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

Compact

Number of Poles

4

Current Rating

1.25kA

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

327mm

Width

280mm

Depth

147mm

Standards/Approvals

EN/IEC 60947-2

Reset Actuator Type

Toggle Rotary Handle

Tripping Mechanism

Electronic

Tripping Characteristics

I (for instantaneous short-circuit protection), Overload Protection

COO (Country of Origin):
IT
The Schneider Electric Compact NS series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 1250 A.

IP degree of protection IP40

Ambient air temperature for operation -25 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy