Schneider Electric, ComPact, ComPact NS1250N Molded Case Circuit Breaker 4-Pole 1.25kA, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$13,123.96

(exc. GST)

$14,436.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,123.96

*price indicative

RS Stock No.:
247-1838
Mfr. Part No.:
33566
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPact NS1250N

Number of Poles

4

Current Rating

1.25kA

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

280mm

Standards/Approvals

ASEFA ASTA, EN/IEC 60947-2

Depth

147mm

Height

327mm

Reset Actuator Type

Toggle Rotary Handle

Tripping Characteristics

Long time protection, Short delay, Instantaneous

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric Compact NS series circuit breaker basic has 4 poles. It is controlled via manually operated toggle switch. It has current rating of 1250 A.

IP degree of protection IP40

Ambient air temperature for operation from -25 to 70 °C

Mechanical durability 10000 cycles conforming to IEC 60947-2

Backplate mounting support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy