Schneider Electric, ComPact, Compact Molded Case Circuit Breaker 4-Pole 1.25kA, Breaking Capacity 70 kA, Fixed

Subtotal (1 unit)*

$15,673.33

(exc. GST)

$17,240.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,673.33

*price indicative

RS Stock No.:
247-1839
Mfr. Part No.:
33567
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

Compact

Number of Poles

4

Current Rating

1.25kA

Breaking Capacity

70kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

147mm

Height

327mm

Width

280mm

Standards/Approvals

EN/IEC 60947-2

Tripping Mechanism

Electronic

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
FR
The Schneider Electric Compact NS series circuit breaker basic has 4 poles. It is controlled via manually operated toggle switch. It has current rating of 1250 A.

IP degree of protection IP40

Ambient air temperature for operation from -25 to 70 °C

Mechanical durability 10000 cycles conforming to IEC 60947-2

Backplate mounting support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy