Better World
Schneider Electric, MX Shunt, Compact NSXm Molded Case Circuit Breaker, Clip-on
- RS Stock No.:
- 178-7864
- Mfr. Part No.:
- LV426843
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$513.00
(exc. GST)
$564.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-7864
- Mfr. Part No.:
- LV426843
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | MX Shunt | |
| Series | Compact NSXm | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 110 V ac | |
| Rated DC Voltage | 125 V dc | |
| Terminal Type | Spring Terminal | |
| Height | 1.5cm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Width | 5.7 cm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range MX Shunt | ||
Series Compact NSXm | ||
Mount Type Clip-on | ||
Rated AC Voltage 110 V ac | ||
Rated DC Voltage 125 V dc | ||
Terminal Type Spring Terminal | ||
Height 1.5cm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Width 5.7 cm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Shunt trip (spring) MX - 110...130 V AC 50/60Hz - 125 V DC
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Clip-on
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 50 A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 2-Pole 5 A, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160 A, Cable
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 160 A
- Schneider Electric Fixed
