Hager, HHA Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

$1,443.82

(exc. GST)

$1,588.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,443.82

*price indicative

RS Stock No.:
144-4934
Mfr. Part No.:
HHA041H
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Molded Case Circuit Breaker

Series

HHA

Number of Poles

4

Current Rating

40A

Breaking Capacity

25kA

Mount Type

DIN Rail

Rated AC Voltage

415V ac

Standards/Approvals

IEC 60947-3

Width

107.1mm

Depth

130mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
PL

Hager X160 Moulded Case Circuit Breakers


Features and Benefits


• Adjustable thermal and fixed magnet

• 3P3D and 4P4D

• Access to mechanical test button on cover

• Lockable cover protects MCCB settings

• Integrated padlocking handle Ø 4mm

• DIN Rail mountable

Standards

Conforms to NF EN60947-2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy