Hager, HHA Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 144-4935
- Mfr. Part No.:
- HHA126H
- Brand:
- Hager
Subtotal (1 unit)*
$2,292.27
(exc. GST)
$2,521.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,292.27 |
*price indicative
- RS Stock No.:
- 144-4935
- Mfr. Part No.:
- HHA126H
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Molded Case Circuit Breaker | |
| Series | HHA | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Standards/Approvals | IEC 60947-3 | |
| Width | 107.1mm | |
| Depth | 130mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Molded Case Circuit Breaker | ||
Series HHA | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Standards/Approvals IEC 60947-3 | ||
Width 107.1mm | ||
Depth 130mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
Hager X160 Moulded Case Circuit Breakers
Features and Benefits
• Adjustable thermal and fixed magnet
• 3P3D and 4P4D
• Access to mechanical test button on cover
• Lockable cover protects MCCB settings
• Integrated padlocking handle Ø 4mm
• DIN Rail mountable
Standards
Conforms to NF EN60947-2.
Related links
- Hager DIN Rail
- Hager DIN Rail
- Hager DIN Rail
- Hager DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 125A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 125A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 125A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 125A DIN Rail
