Schneider Electric Molded Case Circuit Breaker 1-Pole 40A, DIN Rail
- RS Stock No.:
- 537-860
- Distrelec Article No.:
- 302-17-084
- Mfr. Part No.:
- R9D01640
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$280.28
(exc. GST)
$308.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.28 |
*price indicative
- RS Stock No.:
- 537-860
- Distrelec Article No.:
- 302-17-084
- Mfr. Part No.:
- R9D01640
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61009-2-1, EN/IEC 61009-1 | |
| Width | 36mm | |
| Height | 82mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61009-2-1, EN/IEC 61009-1 | ||
Width 36mm | ||
Height 82mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Molded Case Circuit Breaker 1-Pole 40A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 3-Pole 40A, DIN Rail
- Hager DIN Rail
- Hager DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 16A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 6A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 10A
- Schneider Electric Molded Case Circuit Breaker 4-Pole 63A, DIN Rail
