Lovato Electric, P5ME, P5ME4 MCCB 4-Pole 800A, Breaking Capacity 50 kA, Screw
- RS Stock No.:
- 828-648
- Mfr. Part No.:
- P5ME4PS0800
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$4,559.80
(exc. GST)
$5,015.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,559.80 |
*price indicative
- RS Stock No.:
- 828-648
- Mfr. Part No.:
- P5ME4PS0800
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | MCCB | |
| Range | P5ME | |
| Series | P5ME4 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 50kA | |
| Mount Type | Screw | |
| Rated AC Voltage | 600V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Height | 268mm | |
| Depth | 103.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type MCCB | ||
Range P5ME | ||
Series P5ME4 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 50kA | ||
Mount Type Screw | ||
Rated AC Voltage 600V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Screw | ||
Width 210mm | ||
Height 268mm | ||
Depth 103.5mm | ||
- COO (Country of Origin):
- KR
The Lovato Moulded case circuit breaker provides reliable protection with a Four pole configuration designed to meet IEC standards, featuring a fourth pole on the left side for enhanced functionality.
Rated current capacity of 800A, ensuring robust performance
Electronic overload and short circuit trip adjustment ranges, enhancing operational flexibility
Short circuit breaking capacity of up to 100kA for 220 to 240VAC, ensuring high reliability
Mechanical life cycles rated at 10,000, promoting long-lasting use
Related links
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric Breaking Capacity 50 kA, Screw
- Lovato P5ME3 MCCB 3-Pole 250A Screw
- Lovato P5ME3 MCCB 3-Pole 600A Screw
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Lovato 100 to 250 A Circuit Breaker 4-Pole 250A Vertical
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
