ABB, XT2N, 1SD Circuit Breaker 4-Pole 8A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-099
- Mfr. Part No.:
- 1SDA067028R1
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$680.81
(exc. GST)
$748.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.81 |
*price indicative
- RS Stock No.:
- 717-099
- Mfr. Part No.:
- 1SDA067028R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 8A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Width | 120mm | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Standards/Approvals | CE | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 8A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Width 120mm | ||
Depth 82.5mm | ||
Height 130mm | ||
Standards/Approvals CE | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for efficient power distribution in low voltage applications. Engineered with a thermomagnetic release, this robust four-pole device ensures reliable operational safety by managing overloads and short circuits effectively. With a rated insulation voltage of 1000 V and a high short-circuit breaking capacity, it caters to diverse electrical demands. The Compact design and comprehensive environmental compliance make it a versatile choice for both commercial and residential settings, reinforcing ABB's commitment to sustainable and high-performance solutions.
Offers a rated current of 160 A for powerful electrical management
Equipped with a thermal-magnetic release for optimal protection against overload and short-circuit issues
Rated for both AC and DC current types, ensuring versatile application
Features a commendable mechanical durability, rated at 25,000 cycles for enhanced longevity
Connection capabilities support main busbars up to 100 mm² for easy installation
Offers an impressive electrical durability of 8,000 cycles per hour for robust performance
Certified for RoHS compliance, reflecting a commitment to environmentally friendly standards
Guaranteed packaging integrity with a minimum order quantity of one piece
Includes various certifications confirming adherence to international standards, ensuring safety and reliability
Related links
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 4A, Breaking Capacity 36 kA