RS PRO, RS, RS71 Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-387
- Brand:
- RS PRO
Subtotal (1 unit)*
$828.39
(exc. GST)
$911.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $828.39 |
*price indicative
- RS Stock No.:
- 683-387
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS71 | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M5 | |
| Terminal Type | Cable | |
| Width | 270mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 210mm | |
| Depth | 159mm | |
| Break Time | 20 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS71 | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Mount Hole Size M5 | ||
Terminal Type Cable | ||
Width 270mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 210mm | ||
Depth 159mm | ||
Break Time 20 ms | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 630 A Circuit Breaker 36 kA
The RS PRO 630 A Circuit Breaker is designed to provide reliable protection for electrical circuits by interrupting excessive current flow. With a breaking capacity of 36 kA, it is suitable for high-demand industrial applications, ensuring safety and operational efficiency.
Features and Benefits
Breaking Capacity: 36 kA ensures robust protection against short circuits.
Current Rating: 630 A supports high power applications.
Rated AC Voltage: 690 V allows for use in high voltage environments.
Rated DC Voltage: 500 V suitable for DC systems.
Tripping Mechanism: Thermal Magnetic provides precise and reliable operation.
Reset Actuator Type: Knob allows for easy manual reset.
Mount Type: Panel Mount facilitates straightforward installation.
Number of Poles: 3 enables use in three-phase systems.
Current Rating: 630 A supports high power applications.
Rated AC Voltage: 690 V allows for use in high voltage environments.
Rated DC Voltage: 500 V suitable for DC systems.
Tripping Mechanism: Thermal Magnetic provides precise and reliable operation.
Reset Actuator Type: Knob allows for easy manual reset.
Mount Type: Panel Mount facilitates straightforward installation.
Number of Poles: 3 enables use in three-phase systems.
Applications
Industrial power distribution
Manufacturing facilities
Electrical panels
Manufacturing facilities
Electrical panels
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS.
Terminal Type: Cable for secure connections.
Tripping Characteristics: Ir=0.7 to 1 In, Ii=5 to 10 In for adaptable protection.
Terminal Type: Cable for secure connections.
Tripping Characteristics: Ir=0.7 to 1 In, Ii=5 to 10 In for adaptable protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS71 Circuit Breaker 3-Pole 800A, Breaking Capacity 36 kA
- RS PRO RS71 Circuit Breaker 3-Pole 500A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS630F Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric - Easy Series CVS630N Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
- Lovato P5ME Circuit Breaker 3-Pole 630A Vertical
