Schneider Electric, ComPact, 335 Molded Case Circuit Breaker 3-Pole, Fixed
- RS Stock No.:
- 655-163
- Mfr. Part No.:
- 33504
- Brand:
- Schneider Electric
- RS Stock No.:
- 655-163
- Mfr. Part No.:
- 33504
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | 335 | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| Standards/Approvals | REACH, RoHS Directive with Exemptions | |
| Width | 80cm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series 335 | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
Standards/Approvals REACH, RoHS Directive with Exemptions | ||
Width 80cm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Trip unit is engineered for both fixed and drawout applications within the ComPacT NS630b to NS3200 range, offering advanced electronic protection. This cutting-edge device facilitates precise overload and short-circuit protection, ensuring the reliability and safety of your electrical distribution systems. Designed for versatility, it accommodates various applications with its four and three-pole configurations, alongside adjustable protection settings. Crafted for adaptability, it operates seamlessly across AC networks at frequencies of 50/60 Hz, making it an ideal choice for diverse electrical installations.
Offers a range compatibility from ComPacT NS630b to NS1600, enhancing its versatility
Equipped with adjustable long-time pick-up and delay settings for tailored protection
Supports operational temperatures between -25 to 70 °C, ensuring reliable function in extreme conditions
Provides 9 adjustable settings for instantaneous protection pick-up, promoting customizable safety
Includes local signalling through LEDs to alert users of electrical faults and internal errors
Complies with essential environmental standards, showcasing a commitment to sustainability
Features no Earth-leakage protection, simplifying circuit integrity in specific applications
Available in adaptable mounting modes, including fixed and drawout configurations
Related links
- Schneider Electric 335 Molded Case Circuit Breaker 3-Pole, Fixed
- Schneider Electric Fixed
- Schneider Electric Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 800A Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1.6kA, Fixed

