Schneider Electric, ComPact, Compact Molded Case Circuit Breaker 3-Pole 1.6kA, Fixed
- RS Stock No.:
- 247-1817
- Mfr. Part No.:
- 33483
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21,322.45
(exc. GST)
$23,454.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,322.45 |
*price indicative
- RS Stock No.:
- 247-1817
- Mfr. Part No.:
- 33483
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | Compact | |
| Number of Poles | 3 | |
| Current Rating | 1.6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Height | 327mm | |
| Depth | 147mm | |
| Width | 210mm | |
| Tripping Characteristics | Long time, Instantaneous protection | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series Compact | ||
Number of Poles 3 | ||
Current Rating 1.6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals EN/IEC 60947-2 | ||
Height 327mm | ||
Depth 147mm | ||
Width 210mm | ||
Tripping Characteristics Long time, Instantaneous protection | ||
- COO (Country of Origin):
- FR
The Schneider Electric Compact NS series circuit breaker basic frame has 3 poles. It is controlled via manually operate toggle switch. It has current rating of 1600 A.
IP degree of protection IP40
Ambient air temperature for operation -25 to 70 °C
Related links
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric MTZ2 16H1 Molded Case Circuit Breaker 3-Pole 1.6kA, Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
