Schneider Electric Molded Case Circuit Breaker 1-Pole 16A, DIN Rail
- RS Stock No.:
- 537-812
- Distrelec Article No.:
- 302-17-151
- Mfr. Part No.:
- R9F28116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.92
(exc. GST)
$63.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.92 |
*price indicative
- RS Stock No.:
- 537-812
- Distrelec Article No.:
- 302-17-151
- Mfr. Part No.:
- R9F28116
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Width | 54mm | |
| Depth | 75mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 60898-1 | ||
Width 54mm | ||
Depth 75mm | ||
Height 85mm | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric Molded Case Circuit Breaker 1-Pole 16A, DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 16A DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 6A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 40A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 1-Pole 10A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 125A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Clip-on
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 16A DIN Rail
