Schneider Electric Molded Case Circuit Breaker 3-Pole 20A, DIN Rail
- RS Stock No.:
- 537-813
- Distrelec Article No.:
- 302-17-160
- Mfr. Part No.:
- R9F28320
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$270.19
(exc. GST)
$297.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.19 |
*price indicative
- RS Stock No.:
- 537-813
- Distrelec Article No.:
- 302-17-160
- Mfr. Part No.:
- R9F28320
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Depth | 75mm | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Depth 75mm | ||
Width 54mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Height 85mm | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 20A DIN Rail
- Schneider Electric Molded Case Circuit Breaker 3-Pole 13A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 3-Pole 10A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 3-Pole 40A, DIN Rail
- Schneider Electric Molded Case Circuit Breaker 3-Pole 25A, DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 20A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 20A DIN Rail
