Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 18 kA, DIN Rail
- RS Stock No.:
- 345-140
- Mfr. Part No.:
- NHGL36020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,856.57
(exc. GST)
$3,142.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,856.57 |
*price indicative
- RS Stock No.:
- 345-140
- Mfr. Part No.:
- NHGL36020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 18kA | |
| Mount Type | DIN Rail | |
| Height | 163mm | |
| Depth | 86mm | |
| Standards/Approvals | CCC, CE, CEI 60947-2, CSA C22.2 No 5, NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN | |
| Width | 104mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 18kA | ||
Mount Type DIN Rail | ||
Height 163mm | ||
Depth 86mm | ||
Standards/Approvals CCC, CE, CEI 60947-2, CSA C22.2 No 5, NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN | ||
Width 104mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator. It utilizes thermal-magnetic trip unit technology, providing basic protection functions.
CSA C22.2 No 5 and UL 489 compliant
IP40 rated
IK07 conforming to IEC 62262
Mechanical durability of 4000 cycles
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 20A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 20A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 30A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 10A DIN Rail
