Schneider Electric Molded Case Circuit Breaker 3-Pole 25A, DIN Rail

Subtotal (1 unit)*

$278.47

(exc. GST)

$306.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.47

*price indicative

RS Stock No.:
537-815
Distrelec Article No.:
302-17-161
Mfr. Part No.:
R9F28325
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Number of Poles

3

Current Rating

25A

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Width

54mm

Standards/Approvals

EN/IEC 60898-1

Depth

75mm

Height

85mm

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy