Schneider Electric Molded Case Circuit Breaker 1-Pole 16A, DIN Rail

Subtotal (1 unit)*

$63.92

(exc. GST)

$70.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.92

*price indicative

RS Stock No.:
537-810
Distrelec Article No.:
302-17-149
Mfr. Part No.:
R9F28110
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Number of Poles

1

Current Rating

16A

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Depth

75mm

Standards/Approvals

EN/IEC 60898-1

Width

54mm

Height

85mm

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy