Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 1-Pole 25A, Breaking Capacity 18 kA, Fixed

Subtotal (1 unit)*

$362.84

(exc. GST)

$399.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.84

*price indicative

RS Stock No.:
345-307
Mfr. Part No.:
C10F1TM025
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

1

Current Rating

25A

Breaking Capacity

18kA

Mount Type

Fixed

Rated AC Voltage

240V ac

Width

35mm

Standards/Approvals

RoHS, EN/IEC 60947-2

Depth

86mm

Height

161mm

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

TMD

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker is designed to optimize space and breaking capacity, making it an ideal choice for both standard and specialized applications. It features a thermal-magnetic trip unit (TMD), which provides fixed thermal overload protection and fixed magnetic protection. The breaker is compliant with international standards, including EN/IEC 60947, CCC, EAC, and marine specifications, ensuring reliable performance across a wide range of environments and applications.

Comes with mechanical durability of 20000 cycles

IP40 rated

Comes with overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy