Schneider Electric, ComPact, TRV Molded Case Circuit Breaker 1-Pole, DIN Rail

Subtotal (1 unit)*

$5,681.94

(exc. GST)

$6,250.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,681.94

*price indicative

RS Stock No.:
346-881
Mfr. Part No.:
TRV00211
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

TRV

Number of Poles

1

Mount Type

DIN Rail

Standards/Approvals

EU RoHS

COO (Country of Origin):
CN
The Schneider Electric Enerlin'X RS485 insulated wires with repeater module, designed for device mounting flush. Features electromechanical technology and 1-pole 2-way switch function for reliable control and communication. Ideal for industrial automation applications.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy