Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 1-Pole 160A, Breaking Capacity 18 kA, Fixed
- RS Stock No.:
- 341-206
- Mfr. Part No.:
- C16F1TM160
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$827.36
(exc. GST)
$910.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $827.36 |
*price indicative
- RS Stock No.:
- 341-206
- Mfr. Part No.:
- C16F1TM160
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 1 | |
| Current Rating | 160A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 240V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250V dc | |
| Height | 161mm | |
| Width | 35mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60529, IEC 62262, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 1 | ||
Current Rating 160A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 240V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250V dc | ||
Height 161mm | ||
Width 35mm | ||
Depth 86mm | ||
Standards/Approvals IEC 60529, IEC 62262, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics TMD | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is a complete 1 poles fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 160A rating thermal magnetic trip unit. TMD trip unit provides an fixed thermal overload protection and a fixed magnetic protection.
RoHS compliant
PVC free
IP40 protection conforming to IEC 60529
IK07 protection conforming to IEC 62262
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 80A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 20A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 30A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 63A Fixed
