Schneider Electric, PowerPact, PowerPact Circuit Breaker 2-Pole 25A, Breaking Capacity 18 kA, DIN Rail, Screw
- RS Stock No.:
- 339-240
- Mfr. Part No.:
- BDL26025LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$683.59
(exc. GST)
$751.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $683.59 |
*price indicative
- RS Stock No.:
- 339-240
- Mfr. Part No.:
- BDL26025LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | DIN Rail, Screw | |
| Terminal Type | Lug Terminal | |
| Width | 54mm | |
| Height | 137mm | |
| Standards/Approvals | NEMA AB1 GB 14048.2 NMX J-266, UL 489, CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1 | |
| Depth | 80mm | |
| Tripping Mechanism | Acetic Acid | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 525V ac | ||
Mount Type DIN Rail, Screw | ||
Terminal Type Lug Terminal | ||
Width 54mm | ||
Height 137mm | ||
Standards/Approvals NEMA AB1 GB 14048.2 NMX J-266, UL 489, CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1 | ||
Depth 80mm | ||
Tripping Mechanism Acetic Acid | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker is designed for distribution applications, offering advanced protection with a thermal-magnetic trip unit and an electrical durability of 10000 cycles. It has a breaking capacity of 14 kA at 600/347 V AC and complies with international standards such as UL 489 and EN/IEC 60947-2, with certifications including CE and CSA. Its flexible mounting options and sustainable Green Premium design make it suitable for diverse environments like commercial and industrial settings.
2 pole configuration
Rated current 25 A
Mechanical durability of 15000 cycles
IP40 front cover protection
IK07 impact resistance
Related links
- Schneider Electric BDL Circuit Breaker 1-Pole 25A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 50A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 30A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 15A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 70A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 3-Pole 30A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 4-Pole 45A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 1-Pole 15A DIN Rail, Screw
