Schneider Electric, PowerPact, PowerPact Circuit Breaker 1-Pole 25A, Breaking Capacity 14 kA, DIN Rail, Screw

Subtotal (1 unit)*

$518.05

(exc. GST)

$569.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$518.05

*price indicative

RS Stock No.:
339-225
Mfr. Part No.:
BDL16025
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

1

Current Rating

25A

Breaking Capacity

14kA

Rated AC Voltage

240V ac

Mount Type

DIN Rail, Screw

Terminal Type

Lug Terminal

Width

27mm

Standards/Approvals

GB 14048.2 UL 489 NMX J-266 EN/IEC 60947-5-1 EN/IEC 60947-2 NEMA AB1 CSA C22.2 No 5

Depth

80mm

Height

137mm

Reset Actuator Type

Toggle

Tripping Mechanism

Acetic Acid

COO (Country of Origin):
MX
The Schneider Electric Circuit Breaker is designed for distribution applications, offering advanced protection with a thermal-magnetic trip unit and an electrical durability of 10000 cycles. It has a breaking capacity of 14 kA at 600/347 V AC and complies with international standards such as UL 489 and EN/IEC 60947-2, with certifications including CE and CSA. Its flexible mounting options and sustainable Green Premium design make it suitable for diverse environments like commercial and industrial settings.

1P pole configuration

Rated current 25 A

Mechanical durability of 15000 cycles

IP40 front cover protection

IK07 impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy