Schneider Electric, PowerPact, PowerPact Circuit Breaker 2-Pole 70A, Breaking Capacity 18 kA, DIN Rail, Screw
- RS Stock No.:
- 339-242
- Mfr. Part No.:
- BDL26070LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$757.90
(exc. GST)
$833.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $757.90 |
*price indicative
- RS Stock No.:
- 339-242
- Mfr. Part No.:
- BDL26070LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 2 | |
| Current Rating | 70A | |
| Breaking Capacity | 18kA | |
| Mount Type | DIN Rail, Screw | |
| Rated AC Voltage | 525V ac | |
| Terminal Type | Lug Terminal | |
| Width | 54mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC 6094751 EN, IEC 60947 CSA C. 5, NEMA AB1 GB 14048. UL 489 EN | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 2 | ||
Current Rating 70A | ||
Breaking Capacity 18kA | ||
Mount Type DIN Rail, Screw | ||
Rated AC Voltage 525V ac | ||
Terminal Type Lug Terminal | ||
Width 54mm | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals IEC 6094751 EN, IEC 60947 CSA C. 5, NEMA AB1 GB 14048. UL 489 EN | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Acetic Acid | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for distribution applications, offering advanced protection with a thermal-magnetic trip unit and an electrical durability of 10000 cycles. It has a breaking capacity of 14 kA at 600/347 V AC and complies with international standards such as UL 489 and EN/IEC 60947-2, with certifications including CE and CSA. Its flexible mounting options and sustainable Green Premium design make it suitable for diverse environments like commercial and industrial settings.
2P pole configuration
Rated current 70 A
Mechanical durability of 15000 cycles
IP40 front cover protection
IK07 impact resistance
Related links
- Schneider Electric BDL Circuit Breaker 4-Pole 70A Screw, DIN Rail
- Schneider Electric BGL Circuit Breaker 2-Pole 70A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 25A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 50A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 30A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 2-Pole 15A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 4-Pole 45A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 4-Pole 80A DIN Rail, Screw
