Schneider Electric, C100, ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 335-054
- Mfr. Part No.:
- C100H3FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,865.61
(exc. GST)
$9,752.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,865.61 |
*price indicative
- RS Stock No.:
- 335-054
- Mfr. Part No.:
- C100H3FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | C100 | |
| Series | ComPacT NS | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 240V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | EN/IEC 60947-2, RoHS | |
| Depth | 147mm | |
| Width | 210mm | |
| Height | 327mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range C100 | ||
Series ComPacT NS | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 240V ac | ||
Mount Type Fixed | ||
Standards/Approvals EN/IEC 60947-2, RoHS | ||
Depth 147mm | ||
Width 210mm | ||
Height 327mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame is part of the new generation of ComPacT NS630bN to NS3200 range. ComPacT NS new generation keeps the same performances and comes with a new transparent front cover for auxiliaries visibility and a new toggle with ergonomic touch and optional LED trip status. It is possible to add as an option the new wireless auxiliary contact OF/SD in ZigBee communication protocol.
ComPacT NS is a range of circuit breakers for built in power and energy metering
Solution covers ratings from 630 A to 3200 A
MicroLogic electronic control unit provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
