Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$9,511.86

(exc. GST)

$10,463.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,511.86

*price indicative

RS Stock No.:
247-1789
Mfr. Part No.:
33390
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NS

Number of Poles

3

Current Rating

1kA

Breaking Capacity

50kA

Mount Type

Fixed

Standards/Approvals

IEC 60947-2

Width

210mm

Height

327mm

Depth

147mm

COO (Country of Origin):
NL
The Schneider Electric Compact NS series circuit breaker basic frame has 3 poles. It is controlled via manually operated toggle switch. It has current rating of 1000 A.

IP degree of protection IP40 conforming to IEC 60529

Ambient air temperature for operation from -25 to 70 °C

Control type motor mechanism with external connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy