Schneider Electric, C100, ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 335-131
- Mfr. Part No.:
- C100H4FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,007.08
(exc. GST)
$13,207.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,007.08 |
*price indicative
- RS Stock No.:
- 335-131
- Mfr. Part No.:
- C100H4FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | C100 | |
| Series | ComPacT NS | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 240V ac | |
| Width | 210mm | |
| Height | 327mm | |
| Depth | 147mm | |
| Standards/Approvals | RoHS, EN/IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range C100 | ||
Series ComPacT NS | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 240V ac | ||
Width 210mm | ||
Height 327mm | ||
Depth 147mm | ||
Standards/Approvals RoHS, EN/IEC 60947-2 | ||
- COO (Country of Origin):
- IT
The Schneider Electric 4 poles breaker frame for ComPacT NS1000H without control unit designed to optimize space and breaking capacity. This breaker or basic frame is compatible with any type of control unit which has to be ordered separately through the product selector. This breaker frame is used for fixed circuit breakers manually operated. It is an optimal choice for all standard and specific applications. The operational current is 1000A. This product comes with a variety of optional functions and accessories.
ComPacT NS is a range of circuit breakers for built in power and energy metering
Solution covers ratings from 630 A to 3200 A
MicroLogic electronic control unit provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 2.5kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
