RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$8,582.43

(exc. GST)

$9,440.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,582.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-096
Mfr. Part No.:
3VA6115-8KM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

IEC 60947, UL 489

Width

140mm

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU830

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker meticulously engineered for robust line protection. Demonstrating outstanding versatility and reliability, this device is suitable for various operational conditions, ensuring seamless functionality even in challenging environments. Capable of handling an operational current of 150 A at maximum performance, this circuit breaker integrates advanced protection features, offering exceptional overload and short circuit safeguards. Its intelligent design facilitates switch utilization across multiple applications, making it an imperative addition to any modern electrical system.

Compact dimensions facilitate convenient installation in diverse environments

Comprehensive monitoring functions empower operational visibility

IP40 front protection class shields internal components from dust

Adjustable response values cater to tailored application needs

Mechanical and electrical endurance ratings promote long term reliability

Optional motor drive available for extended functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy