RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$7,730.27

(exc. GST)

$8,503.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,730.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-536
Mfr. Part No.:
3VA6115-5KM41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

140mm

Depth

86mm

Height

198mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU830, LIG

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for robust protection in a variety of applications. Engineered for reliability, this device features a high breaking capacity class M, capable of handling up to 35 kA at 480 V. The innovative ETU830 electronic trip unit ensures precision and adaptability, allowing users to configure settings such as overload and ground fault protection with ease. Constructed to withstand challenging electrical environments, this circuit breaker meets stringent UL and IEC standards, making it an ideal choice for industrial and commercial installations.

Integrated communication function enhances operational efficiency

Adjustable response values allow for customized protection settings

Compact size optimizes installation in limited spaces

High quality thermal management supports sustained performance

IP40 protection class resists dust ingress for improved durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy