RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,238.04

(exc. GST)

$5,761.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,238.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-083
Mfr. Part No.:
3VA6115-5JP31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

86mm

Height

198mm

Standards/Approvals

IEC 60947, UL 489

Width

105mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU550

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver exceptional line protection with its robust design and advanced features, making it suitable for critical applications. Tailored for environments requiring overload and short circuit protection, this device embodies reliability and efficiency. The seamless integration of the ETU550 electronic release ensures precise overcurrent protection, while its high electrical endurance maximizes operational uptime. With a breaking capacity of 35 kA at 480 V, it guarantees safe operation under fault conditions.

High insulation voltage rated at 800 V ensures optimal safety

Compact design reduces space requirements in electrical installations

Communication function available for monitored operations

Environmentally friendly with a low global warming potential during operation

IP40 protection class certified for front protection enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy