RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$3,991.58

(exc. GST)

$4,390.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,991.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-484
Mfr. Part No.:
3VA6140-5JP31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

40A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

198mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

105mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU550, LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker stands out with its robust design and high breaking capacity, specifically engineered to ensure reliable circuit protection in diverse applications. With a powerful ETU550 electronic release for seamless overload and short circuit protection, this device meets stringent global safety standards, offering impressive operational and thermal stability. Designed to withstand demanding electrical environments, it features a compact footprint without compromising on performance.

Integrated communication function for enhanced operational insights

Capable of operating under extreme temperature variations

Minimal power loss ensures energy efficiency

Compact dimensions allow for easy installation in tight spaces

Adaptable settings for customized protection requirements

Environmentally conscious design with reduced global warming potential

Meets UL 489 standards which ensuring compliance with safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy