RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$8,001.34

(exc. GST)

$8,801.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,001.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-033
Mfr. Part No.:
3VA6115-8KT41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

198mm

Width

140mm

Standards/Approvals

UL 489, IEC 60947

Depth

86mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type S, Type L, Type I

Tripping Mechanism

ETU856

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers advanced protection for electrical circuits, ensuring exceptional reliability in demanding applications. Designed for optimal performance, this model incorporates a state of the art ETU856 electronic trip unit, which features LSI overload protection to safeguard your equipment from both short circuits and overloads. Its robust construction, combined with intelligent functionality, makes it suitable for various environments, including HVAC and refrigeration systems.

Provides exceptional switching capacity accommodating high demand environments

Mechanical durability is assured with a lifespan of up to 25000 operating cycles

Adjustable response settings for greater control over circuit protection

Meets stringent environmental standards which ensuring sustainable operation

Incorporates IP40 protection class for efficient dust resistance

Offers communication functions for seamless integration into smart systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy