RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$15,422.70

(exc. GST)

$16,964.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,422.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-868
Mfr. Part No.:
3VA6460-8KT41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Without

Height

248mm

Width

184mm

Standards/Approvals

IEC 60947, UL 489, RoHS, IEC 81346-2

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker has been meticulously engineered to provide superior line protection with unparalleled breaking capacity. Designed with advanced technology, this product ensures reliable functionality in demanding environments. Its innovative ETU856 overload protection system is tailored for optimal performance, ranging from adjustable short circuit settings to comprehensive ground fault monitoring. Operating flawlessly within a wide temperature range, its robust design promises longevity and resilience.

Engineered for enhanced durability and mechanical service life

Compact design allows for flexible installation in constrained spaces

Smart monitoring capabilities for ground fault detection

Adjustable response settings provide customized protection levels

Low power loss enhances overall system efficiency

Conforms to rigorous international standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy